Panasonic EVQ9P6B40

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape and Reel
$ 0.241
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ9P6B40.

IHS

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-04-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

E-SwitchTL3315NF250Q
TACTILE SWITCH, TL3315, SPST-NO, OFF-(ON), TOP ACTUATED, 0.05A, 15VDC, GULL WIN
C&K ComponentsPTS840GKPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840GKSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840ESDPKSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
PanasonicEVQP7A01K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape

Descriptions

Descriptions of Panasonic EVQ9P6B40 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape and Reel
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD
SPST-NO Switch, 15V DC, Off-Mom, 2.4N, 500k Cycles, 20mA, SMD, 4.1mm × 4.1mm × 430μm, Adhesive Mount
EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight,
External dimensions: 4.1 x 4.1mm. Wide product variety. (With/Without a push plate, and with a ground terminal type available.)
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD; Operating Force:2.4N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO
Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Full Reel; Fuerza De Funcionamiento:2.4N; Contacto, Tensión Dc Nom:15V; Contacto, Intensidad Max:20Ma; Terminales Del Interruptor:Soldable; Rango De Producto:- |Panasonic EVQ-9P6B40

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-9P6B40