Knitter Switch MPS203R

Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight
$ 7.972

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPS203R.

TME

Datasheet1 page0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+4.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

NKK SwitchesLP0125CCKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
NKK SwitchesLP0125CCKW01C
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC
NKK SwitchesLP0125CMKW01A
SWITCH, P/B, DPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
APEMA0152B
SWITCH BLOCK, DPDT, MAINTAINED ACTION, FOR USE WITH A01 SERIES,6A,250VAC, SOLDER/QC
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Knitter Switch MPS203R provided by its distributors.

Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight
Switch Push Button (ON) ON DPDT Round Plunger 3A 125VAC 30VDC Momentary Contact Solder Tag Panel Mount
PUSHBUTTON SWITCH, 2POLE; Switch Operation: On-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: MPS Blue Series;
Switches, Pushbutton, Dpdt, 125Vac,3A, Solder; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:3A |Knitter-Switch MPS203R

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS 203 R
  • MPS-203R