Knitter Switch MPG 106 F

Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded
$ 7.608

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPG 106 F.

IHS

Datasheet1 page0 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+27.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEMA0151B
SWITCH BLOCK, SPDT, MAINTAINED ACTION, FOR USE WITH A01 SERIES,6A,250VAC, SOLDER/QC
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
Round Plunger On-Off SPST -12.20(Dia) 125V 10000Cycles SPDT , 19mm*41mm

Descriptions

Descriptions of Knitter Switch MPG 106 F provided by its distributors.

Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded
Knitter Switch MPG 106F 3A Pushbutton, SPST, Momentary On-(On), 250V AC
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Tag Panel Mount
Pushbutton Switch, Spdt, 6A, 250V, Solder; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A |Knitter-Switch MPG 106 F
SWITCH, ON-MOM, SPDT; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: MPG Series; SVHC: No

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG 106F
  • MPG106F