Knitter Switch DRS61016

Switch DIP SP16T 16 Extended Screwdriver 0.025A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole
$ 2.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRS61016.

IHS

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
+42.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Related Parts

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
C&K ComponentsRTE1600R44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube

Descriptions

Descriptions of Knitter Switch DRS61016 provided by its distributors.

Switch DIP SP16T 16 Extended Screwdriver 0.025A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole
10000Cycles 24V DIP 13.8mm
SWITCH ROTARY HEXADECIMAL
Rotary cod.THT, HEXA, 16 pos,
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Binary Coded, Circular, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Switch Dimensions L x W x H: 10 x 10 x 13.8 mm Temperature range: -40 ... 85 °C Actuation: Above Connection: THD Contact material: Gold-Plated Mounting: Through Hole THT Pins: 3+3 Pitch: 2.54 mm Switching type: HEX

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS 61016