Omron A6R-161RF

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
$ 4.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6R-161RF.

IHS

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+958%

CAD Models

Download Omron A6R-161RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
C&K ComponentsCD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)

Descriptions

Descriptions of Omron A6R-161RF provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
Switch; DIP; ROTAARY; 16 Position; TOP-ACTUATED; FLAT; 4X1 Terminal ARRANGEMENT
Omron DIP Switch, 16 Pos, TH, Rotary Embedded Actuator
Rotary Coded Switch, 16 Positions, SP16T, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight
ROTARY DIP SWITCH; Product Range: A6R Series; Switch Mounting: Through Hole; No. of Switch Positions: 16 Position; Switching Voltage: 24VDC; Output Code: Hexadecimal; Switching Current: 25; Available until stocks are exhausted
Switch Dimensions L x W x H: 9.8 x 9.9 x 4.5 mm Temperature range: -25 ... 80 °C Actuation: Above Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: HEX

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6R161RF