Knitter Switch DRS3116

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
$ 1.926

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRS3116.

TME

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-39.28%

Related Parts

C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
C&K ComponentsRTE1600R44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
TE Connectivity1-1825007-1
Switch, DIP, Rotary, 16 Position, Flush Actuator, BCD Compliant, Solder Tail
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount

Descriptions

Descriptions of Knitter Switch DRS3116 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
ROTARY CODED SWITCH Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight
SWITCH, HEX, COMPLEMENT HORIZ; Switch Function Type:Hexadecimal; Contact Configuration:HEX inverse; Voltage, Contact DC Max:50V; Max Contact Current DC:30mA; Terminal Type:THT; Contact Current @ Contact Voltage DC Max:30mA; Contact ;RoHS Compliant: Yes
Positions = 16 / Contact Configuration = SP16T / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 10 / Operating Temperature Max. °C = 85 / Length mm = 10 / Operating Temperature Min. °C = -40 / Series = DRS / Switch Type = DIP / Height mm = 4.8 / Pitch mm = 2.54 / Contact Voltage V = 50 / Contact Current = 100 mA / Actuator Type = Flush, Screwdriver / Pins = 5

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS 3116
  • DRS-3116