Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825007-1

Switch, DIP, Rotary, 16 Position, Flush Actuator, BCD Compliant, Solder Tail
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825007-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-22.39%

CAD Models

Download TE Connectivity 1-1825007-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
APEMP36103
Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsCRD16RM0CB
16 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*6.5mm(height)
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP SP16T 16 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube

Descriptions

Descriptions of TE Connectivity 1-1825007-1 provided by its distributors.

Switch, DIP, Rotary, 16 Position, Flush Actuator, BCD Compliant, Solder Tail
Rotary Coded Switch, DRD, Through Hole, 16 Position, 20 V, Hexadecimal Complement, 20 mA
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Coded Rotary Switches ROTARY DIP SWITCH FL USH
DRD Series 16 Position SPST Flush Sealed 2.54 mm Centerline Rotary DIP Switch
Rotary Coded Switch, 16 Positions, BCD Complement, Latched, 0.4A, 20VDC, 6 PCB Hole Cnt, Wire Terminal, Flush Type Actuator, Panel Mount
Rotary DIP Switch 20V 16 Position
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, ROTARY, 20V; NO. OF SWITCH POSITIONS:16 POSITION; ILLUMINATION:NON ILLUMINATED; PRODUCT RANGE:DRD SERIES; ANGLE OF THROW:-; CONTACT CURRENT AC MAX:-; CONTACT CURRENT DC MAX:-; CONTACT VOLTAGE AC MAX:20V; NO. OF POLES:- ROHS COMPLIANT: YES
DRD16CE04=ROT DIP,16P Number of Positions: 16 Rotary Switch Type: Rotary DIP Number of Switches: 16 Operating Function: Hexadecimal Complement Circuit Actuator Style: Flush Actuator Sealed And Unsealed Rotary Switch | 16 Rotary DIP Hexadecimal Complement Circuit | Part Number: 1-1825007-1 | Internal Number: 1-1825007-1 | Alias Number: DRD16CE04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825007-1 .
  • DRD16CE04
  • DRD16CE04.