Knitter Switch DRR60016

Switch DIP SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 10000Cycle 2.54mm Thru-Hole
$ 2.673
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRR60016.

TME

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-34.23%

Related Parts

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount

Descriptions

Descriptions of Knitter Switch DRR60016 provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 10000Cycle 2.54mm Thru-Hole
KNITTER-SWITCH DIP, 16
SWITCH ROTARY HEXADECIMAL
KNITTER-SWITCH DRR60016
RS APAC
Rotary cod.THT, HEXA, 16 pos,
R/S HEX; R/A; FLAT; 25MA
Switch Dimensions L x W x H: 12.3 x 10 x 10 mm Temperature range: -40 ... 85 °C Actuation: Side Connection: THD Contact material: Gold-Plated Mounting: Through Hole THT Pins: 3+3 Pitch: 2.54 mm Switching type: HEX

Images

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRR 60016