Knitter Switch DRR3110

Switch DIP SP10T 10 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
$ 2.454

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRR3110.

IHS

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
-4.18%

Related Parts

C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
C&K ComponentsRTE1000N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825008-2
Switch DIP 10P 10 Flush Slide 20VAC 20VDC 0.4W PC Pins 2.54mm Thru-Hole

Descriptions

Descriptions of Knitter Switch DRR3110 provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
Rotary cod.THT, BCD INV, 10 po
Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle
Switch Dimensions L x W x H: 6.9 x 10 x 10.4 mm Temperature range: -40 ... +85 °C Actuation: Above Connection: THD Contact material: Gold-Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: BCD INV.

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRR 3110