Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825008-2

Switch DIP 10P 10 Flush Slide 20VAC 20VDC 0.4W PC Pins 2.54mm Thru-Hole
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825008-2.

JRH Electronics

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.80%

CAD Models

Download TE Connectivity 1825008-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Switch DIP N.O./N.C. SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
TE Connectivity1825007-1
Switch DIP N.O./N.C. SP10T 10 Flush Slide 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825007-6
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825007-6
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsCRD10RM0CB
10 5.08mm 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm*10mm*6.5mm
C&K ComponentsCRD10RM0AB
10 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*10.51mm(height)
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1825008-2 provided by its distributors.

Switch DIP 10P 10 Flush Slide 20VAC 20VDC 0.4W PC Pins 2.54mm Thru-Hole
10 WAY THROUGH HOLE DIP SWITCH 10P, ROTARY FLUSH ACTUATOR
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount
10 Position SPST Flush Non-Sealed 2.54 mm Pitch Through Hole Rotary DIP Switch
Coded Rotary Switches ROTARY DIP SWITCH FLUSH
Rotary Coded Switch, 10 Positions, Binar; |Te Connectivity Amp 1825008-2
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, ROTARY, 10P; No. of Switch Positions: 10 Position; No. of Poles: 1 Pole; Angle of Throw: -; Contact Current AC Max: -; Contact Voltage AC Max: 20V; Product Range: DRD Series; Illumination: Non Illuminated; Contact Curre
DRD10RAE04=Rot Dip,R/A Number of Positions: 10 Rotary Switch Type: Rotary DIP Number of Switches: 10 Operating Function: BC Decimal Circuit Actuator Style: Flush Actuator Sealed And Unsealed Rotary Switch | 10 Rotary DIP BC Decimal Circuit | Part Number: 1825008-2 | Internal Number: 1825008-2 | Alias Number: DRD10RAE04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRD10RAE04