C&K Components RTE1000N14

Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components RTE1000N14.

IHS

Datasheet6 pages4 years ago
Datasheet7 pages18 years ago

Newark

Future Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+41.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsRTE1000V14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1002N14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
C&K ComponentsRTE1000V13
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
ROTARY DIP SWITCH, BCD, 10 POS, ROTARY FOR TOOL, 150MA, 24VDC, GOLD, R/A, PC
TE Connectivity1825008-2
Switch DIP 10P 10 Flush Slide 20VAC 20VDC 0.4W PC Pins 2.54mm Thru-Hole
Switch, 10A 10000Cycles 150mA DIP TH, 10mm × 10mm × 6.5mm

Descriptions

Descriptions of C&K Components RTE1000N14 provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
10 20000Cycles 20000Cycles 100mA DIP TH 7.4mm(L) × 4.25mm(H)
RTE Series Low Profile SP 10 Position Through Hole Rotary DIP Switch
C&K Low Profile BCD Code 10 Position Rotary Dip. Flush with Screwdriver Slot with Std Plate No ESD Top Plate and Thru-Hole Terminations.
SWITCH ROTARY 10POS BCD; Product Range: -; Switch Mounting: Through Hole; No. of Switch Positions: 10 Position; Switching Voltage: 30V; Output Code: BCD; Switching Current: 100mA; Switch Construction: Unsealed; Actuator Level: F

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE 1000 N14