Knitter Switch ATE2D

Switch Toggle ON ON DPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount
$ 4.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch ATE2D.

IHS

Datasheet3 pages23 years ago

TME

Inventory History

3 month trend:
-4.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K ComponentsET21MD1CBE
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
C&K ComponentsGT23MABE
Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
TE Connectivity1-1825143-7
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825143-7

Descriptions

Descriptions of Knitter Switch ATE2D provided by its distributors.

Switch Toggle ON ON DPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount
Knitter Switch ATE 2D 50mA Toggle DPST, On-On 48V DC Straight
Toggle Switch, Ate 2 Series, Dpdt, On-On, Through Hole, 50 Ma, 48 V Rohs Compliant: Yes |Knitter-Switch ATE2D
SWITCH, PCB, DPDT; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: ATE 2 Series; Contact Current Max: 50mA; Switch Mounting: Through Hole; Contact Voltage AC Nom: 48V; Switch

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATE 2 D
  • ATE 2D
  • ATE 2D.
  • ATE2 D