C&K Components ET21MD1CBE

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
$ 11.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET21MD1CBE.

Master Electronics

Datasheet7 pages10 years ago

element14 APAC

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+26.84%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-02-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE ConnectivityA203SYCB04
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-8
TE ConnectivityA203SYCB04
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-8
TE Connectivity1-1825143-7
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825143-7
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9ABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components ET21MD1CBE provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk
Toggle Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
ET Series Sub Mini DPDT On-None-On Through Hole Toggle Switch
SWITCH, DPDT, PCB, ON-ON; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V; Switch Termina
SWITCH, DPDT, PCB, ON-ON; Series:ET; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:THT; Thickness, Tab Blade:0.76mm; Bush Diameter:4.57mm; Bush Length:4.5mm; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:1000V; External Depth:8.13mm; External Length / Height:13.9mm; Flammability Rating:UL 94V-0; Height:4.5mm; IP Rating:IP 57; Lever Length:6.1mm; Material:Glass Filled Nylon; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Power, Switching VA Max:0.4VA; Resistance, Contact Max:20mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Method:PCB Through Hole; Width, External:9.14mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.