Knitter Switch APE1F-RA

Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Contact PC Pins Thru-Hole
$ 4.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch APE1F-RA.

IHS

Datasheet2 pages17 years ago

Newark

TME

Inventory History

3 month trend:
+6.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesAB15AH
SWITCH, SEALED, P/B, SPDT, ON-(ON), R/A PC TERM W/BRACKET, NO CAP, 0.4A,28VAC/DC
NKK SwitchesBB15AH
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-(ON),R/A PC W/BRKT, NO CAP,0.4A,28VAC/DC
NKK SwitchesGB15AV
SWITCH, SEALED, ULTRA MINI P/B, SPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, VERT PC TERM
SWITCH PUSH SPST-NO 0.1A 28V / Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle

Descriptions

Descriptions of Knitter Switch APE1F-RA provided by its distributors.

Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SW PUSHBUTTON 1XU RA PRT RESET
Pushbutton Switch, R/A, 1Pole; Switch Operation:On-(On); Contact Configuration:Spdt; Contact Voltage Ac Nom:48V; Contact Voltage Dc Nom:48V; Contact Current Max:50Ma; Switch Terminals:Solder; Product Range:Ape Series; Svhc:No Svhc Rohs Compliant: Yes |Knitter-Switch APE1F-RA

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • APE 1 F-RA
  • APE 1F-RA