Klein Tools 5103S

Tapered-Wall Bucket, 12 To 9", Canvas; Product Range: - Rohs Compliant: Na |Klein Tools 5103S
$ 58.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 5103S.

Electro Sonic

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1550Z220BK
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 50 mm, black (RAL 9005), IP66, 1550Z220BK
Hammond1584H6A1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Bud IndustriesTB-32614-B
Bud Industries TB-32614-B Tablet Enclosure for 10.4-Inch Display, Black, 12.7 x 9.1 x 1.2in
Bud IndustriesFBB-3675
Enclosure;Freedom Board;Fits Freescale FRDM-KL05Z;Raspberry Pi;3.62Wx2.6Lx1.1T
Bud IndustriesHH-3421-BC
ENCLOSURE, HAND HELD, HIGH IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN.

Descriptions

Descriptions of Klein Tools 5103S provided by its distributors.

Tapered-Wall Bucket, 12 To 9", Canvas; Product Range:- Rohs Compliant: Na |Klein Tools 5103S
Klein Tools 5103S Tool Bucket, Heavy-Duty Tapered-Wall, No. 4 Canvas, Riveted Leather, Glove Strap
Tool Bucket #4 Canvas Molded Bottom
Bucket Bag, Natural, Canvas, 0 Pockets
Heavy-Duty Tapered-Wall Bucket

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools