Hammond 1584H6A1

Power Strip, Basic, 6 Outlets, Rack Mnt, Cur-rtg 15A, 6FT. Cord, Vol-rtg 125VAC, Sjtw
$ 51.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1584H6A1.

Farnell

Datasheet2 pages9 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+57.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1584H4A1
POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584H8A1
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW

Descriptions

Descriptions of Hammond 1584H6A1 provided by its distributors.

POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
15A H.D. 6 Outlet Strip w/ switch, 6 ft. cord - Outlets Front - Black 6 OUTLETS, SWITCH, 6' CORD (14 x 2 x 2) Hammond PN 1584H6A1 : UPC [623980535302]
Power Strip 6x NEMA 5-15R Outlets 6 Foot 15A 125V LED Switch
Power Outlet Strips Power Outlet Strip 6-Outlet, 6 Cord
Power Strip; 6 Outlets; 6 ft.; 15A 125V
Power Strip, Heavy Duty, 5-15R, 5-15P, 6 ft., Black
Hammond Manufacturing 6 Outlets Switch 6ft Cord
outlet strip - 15 amp heavy duty
PDU Switched Outlet Strip 120V 15A
POWER STRIP 13" 15A 6OUT 6' CORD
Power Bars 6 OUTLETS, 6' CORD
Power Outlet Strip; No. Of Outlets:6Outlets; Supply Voltage Vac:120V; Current Rating:15A; Length - Metric:339Mm; External Width - Metric:54Mm; Cable Length - Metric:1.83M; Length - Imperial:13.4"; External Width - Imperial:2.13" Rohs Compliant: Yes |Hammond 1584H6A1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM