Kings Electronics KV-79-15

Connector Rf Coaxial Mhv(high Voltage)front Mount Bulkhead Receptacle
$ 74.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics KV-79-15.

IHS

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.52%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-102
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR316553000
RADIALL R316553000 RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141563161
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of Kings Electronics KV-79-15 provided by its distributors.

CONNECTOR RF COAXIAL MHV(HIGH VOLTAGE)FRONT MOUNT BULKHEAD RECEPTACLE
RF SHV Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Guide Pin, Receptacle
Conn MHV F Solder Cup ST Panel Mount Silver
Rf/Coaxial, Mhv Bulkhead Jack, Straight, Solder; Connector Type:Mhv Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Kings KV-79-15

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV-79-15.
  • KV79-15