Radiall R316553000

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R316553000.

IHS

Datasheet2 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

X-ON

Farnell

Inventory History

3 month trend:
+29.53%

CAD Models

Download Radiall R316553000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
TE Connectivity1-1337451-0
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver Individual
TE Connectivity1-1478021-0
RF Connectors / Coaxial Connectors TNC BHJ MC 50OHM SLVR PLTD RG58C/U,14
TE Connectivity1-1337447-0
Rf Coaxial Conn, Bnc Jack, 50 Ohm, Panel; |Greenpar Te Connectivity 1-1337447-0
RadiallR141574161
Radiall Female head Coaxial connector, panel mount, 50Ωimpedance, Welding termination

Descriptions

Descriptions of Radiall R316553000 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
Conn, Rf/Coax, Radiall R316553000; |Radiall R316553000
1 BNC Board-End 2GHz 50惟 Coaxial Connectors (RF) ROHS
Radiall BNCConnector female Coaxial connector, BNCseries, panel mount, 50Ωimpedance, Welding termination
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: -; Contact Plating: Silv

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc