Kings Electronics 1705-2

Rf Connector, Plug Ber., Copper Shv, Teflon, Gold Plate, Bulkhead, Receptacle
$ 63.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics 1705-2.

Electro Sonic

Datasheet1 page16 years ago

IHS

Newark

Inventory History

3 month trend:
-81.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
TE Connectivity51565-1
Contact; Socket; 16; Coax; Gold; Commercial; Crimp; 26 AWG; Shielded; AMP
Conn; RF/Coax; SMB; Jack; Str; Fakra II; 50 Ohms; C Key; Blue; RG174; RG316
Conn; RF/Coax; SMB; Jack; Str; Fakra II; 50 Ohms; D Key; Bordeaux Violet; RG174; RG316

Descriptions

Descriptions of Kings Electronics 1705-2 provided by its distributors.

RF CONNECTOR, PLUG BER., COPPER SHV, TEFLON, GOLD PLATE, BULKHEAD, RECEPTACLE
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn SHV PL Crimp ST Cable Mount
Plug, Crimp, Weatherproof, K-Grip, Teflon
RF/COAXIAL, SHV PLUG, STRAIGHT, CRIMP; Connector Type:SHV Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:RG58, RG58A, RG58C, RG141, RG141A; Contact Material:-; Frequency Max:- RoHS Compliant: No

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1705-2.