Kingbright WP934SB/4ID

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934SB/4ID.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2010-07-06
LTD Date2010-07-06

Related Parts

KingbrightWP934CB/ID
Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole
KingbrightWP934SA/3ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1, 3.175mm
Single Color LED, Super Bright Red, Diffused Red, T-1, 3.4mm
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads

Descriptions

Descriptions of Kingbright WP934SB/4ID provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
Quad Red T-1 3mm 40° Red Diffused 30 mcd 2 V LED Indicator Through Hole
LED Quad-Level Uni-Color Hi-Eff. Red 627nm 8-Pin Tube
LED Circuit Board Indicators Red Red Diffused 625nm 20mcd
LED 3MM QUAD 627NM HER HER DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934SB-4ID
  • WP934SB4ID