Kingbright WP934RS/YD

Single Color LED, Yellow, Diffused, T-1, 2.9mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934RS/YD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-17.67%

CAD Models

Download Kingbright WP934RS/YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
KingbrightWP934EW/YD
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP934MD/2YD
Single Color LED Array, Yellow, Diffused, T-1, 3mm
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
LED YELLOW 15 MCD (TYP.) @ 20 MA (AXIAL) 0.094 IN. 160 MA (MAX.) (PEAK)
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of Kingbright WP934RS/YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 2.9mm
LED Circuit Board Indicators Yellow 588nm Diffused 15mcd
LED 3MM RA 590NM YLW YLW DIFF
3MM RT.ANGLE YEL.INDICATOR, 588nm, RoHS
Kingbright SCT
3MM YLW SNGL LVL RA CBI

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934RSYD