What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP934MD/2YD

Single Color LED Array, Yellow, Diffused, T-1, 3mm
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934MD/2YD.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
-71.43%

CAD Models

Download Kingbright WP934MD/2YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
KingbrightWP934EW/YD
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP934RS/YD
Single Color LED, Yellow, Diffused, T-1, 2.9mm
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
LED YELLOW 15 MCD (TYP.) @ 20 MA (AXIAL) 0.094 IN. 160 MA (MAX.) (PEAK)
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of Kingbright WP934MD/2YD provided by its distributors.

Single Color LED Array, Yellow, Diffused, T-1, 3mm
LED Circuit Board Indicators Yellow Diffused 588nm 15mcd
3MM BI-LEVEL YEL LED INDICATOR, 588nm, RoHS
Kingbright SCT
LED 3MM BI-LEVEL 590NM YLW DIFF
590nm 40¡ã 2.5V , , 2.9mm*2.9mm*3mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934MD-2YD