Kingbright WP934EW/YD

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934EW/YD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-41.32%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2010-07-06
LTD Date2010-07-06

Related Parts

KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
KingbrightWP934MD/2YD
Single Color LED Array, Yellow, Diffused, T-1, 3mm
KingbrightWP934CB/YD
Yellow T-1 3 mm 40° Tinted Diffused 15 mcd 2.1 V LED Indicator Through Hole
LED YELLOW 15 MCD (TYP.) @ 20 MA (AXIAL) 0.094 IN. 160 MA (MAX.) (PEAK)
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN

Descriptions

Descriptions of Kingbright WP934EW/YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 590nm 2-Pin Bulk
LED Circuit Board Indicators Yellow 588nm Diffused 15mcd
3MM YELLOW RIGHT ANGLE HOUSING LED, 588nm, RoHS
Kingbright SCT
590nm 40¡ã 2.4V , , 2.9mm*2.9mm*7.3mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934EWYD