Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP914CK/4IDT

Single Color LED Array, High Efficiency Red, Diffused, 3mm

$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP914CK/4IDT.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+11.72%

CAD Models

Download Kingbright WP914CK/4IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP113IDT
LED Rectangle 2x5mm Wire Leads 2.3V Forward Voltage 7Mcd Diffused Red | Kingbright WP113IDT
Red 7.3 x 2.36 mm 100° 5 mcd Diffused 1.9 V Rectangular Circuit Board Indicator
INDICATOR, LED PANEL MNT, 2V; Color:; Color:Red; Forward Current If:20mA; Voltage:2V; Luminous
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products

Descriptions

Descriptions of Kingbright WP914CK/4IDT provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused, 3mm
LED Quad-Level Uni-Color Red 627nm 8-Pin Bulk
LED Circuit Board Indicators Red Red Diffused 625nm 8mcd
LED CIRCUIT BOARD INDICATOR 2X3MM QUAD-LEVEL RED
2x3MM 4-LEVEL RED LED, Through Hole, RoHS
Kingbright SCT
LED IND 2X3MM QUAD RA RED DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP914CK-4IDT
  • WP914CK4IDT