Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-4101-055F

Red 7.3 x 2.36 mm 100° 5 mcd Diffused 1.9 V Rectangular Circuit Board Indicator
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-4101-055F.

JRH Electronics

Datasheet1 page24 years ago

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Indicator; LED; PCB Thru-Hole; Bulb T 3/4; Red; ; Round; 80deg; Right Angle; 5mcd
CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products
OBS - Obsolete PCN # 327 - LAST TIME BUY DATE 01/01/14 Not available for Resale
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 561-4101-055F provided by its distributors.

Red 7.3 x 2.36 mm 100° 5 mcd Diffused 1.9 V Rectangular Circuit Board Indicator
LED, CBI, RED, 2.5 X 7 MM, RECTANGULAR, STAND OFF 0.550 INCH, 561 SERIES
LED Circuit Board Indicators RED DIFFUSED Vert .55 TALL RECT
Single Color LED, Red, Diffused, 7mm
LED Uni-Color Red 635nm 2-Pin Bulk
635nm 100° 1.9V With flat top,rectangle spread red Through hole mounting 7.3mm(Length)*2.36mm(width)
LED 2.5MM X 7MM VERT RED PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5614101055F