Kingbright WP710A10QBC/G

Single Color LED, Blue, Water Clear, T-1, 3mm
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10QBC/G.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages14 years ago

Kingbright SCT

Component Distributors Inc.

Inventory History

3 month trend:
+473%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
Purple 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED - T-1 3/4
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
KingbrightWP7113LZGCK
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
KingbrightWP9294ZGC/G
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
High-Brightness LED, Cool White, 5V, 100mA, RoHS

Descriptions

Descriptions of Kingbright WP710A10QBC/G provided by its distributors.

Single Color LED, Blue, Water Clear, T-1, 3mm
LED Uni-Color Blue 461nm 2-Pin T-1 T/R
LED,THRU-HOLE PCB;3MM;BLUE;465NM;2800MCD;20MA
Standard LEDs - Through Hole 3MM BLU SS LAMP THRU HOLE
465nm 20¡ã 3.3V 20mA , 2.9mm*2.9mm*5.9mm
T-1 (3mm) SOLID STATE LAMP Blue

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10QBCG