Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP7113LZGCK

Single Color LED, Green, Water Clear, T-1 3/4, 5mm

$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7113LZGCK.

IHS

Datasheet5 pages5 years ago

HQonline

Inventory History

3 month trend:
-65.01%

CAD Models

Download Kingbright WP7113LZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP710A10VBC/D
Single Color LED, Blue, Water Clear, T-1, 3mm
KingbrightWP7113SEC/E
Single Color LED, Hyper Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
LED Uni-Color White 2-Pin T-1 3/4 Bulk
LED Standard LED Cool White 9000K 25mA 2-Pin T-1 3/4

Descriptions

Descriptions of Kingbright WP7113LZGCK provided by its distributors.

Single Color LED, Green, Water Clear, T-1 3/4, 5mm
LED Uni-Color Green 515nm 2-Pin T-1 3/4 Bulk
5MM LOW CURRENT GREEN LED, WATER CLEAR, 525NM, 20O VIEWING ANGLE
2.65 V 3000 mcd Green Clear 525 nm Radial Round Domed Top Through Hole LED
525nm 20° 2.65V 2mA circular,with dome transparent colourless Through hole mounting 5.9mm*5.9mm*8.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG