Kingbright WP710A10LSYCK/J3

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10LSYCK/J3.

IHS

Datasheet5 pages4 years ago

Kingbright SCT

Inventory History

3 month trend:
-5.98%

CAD Models

Download Kingbright WP710A10LSYCK/J3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Yellow 590nm 2-Pin Bag
T-3Mm Led, Super Green, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SGC
Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd
Bivar3UGC-S
LED THRU-HOLE 3MM ULTRA GREEN 570NM 200MCD WATER CLEAR LENS 30 DEG VIEWING ANGLE
Single Color LED, Red, Water Transparent, T-1, 3mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE

Descriptions

Descriptions of Kingbright WP710A10LSYCK/J3 provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED Uni-Color SB. Yellow 590nm 2-Pin T-1 Bulk
STANDARD LEDS - THROUGH HOLE 3MM LOW CURRENT YELLOW LED
590nm 34¡ã 1.85V 2mA , 2.9mm*2.9mm*5.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10LSYCKJ3