Kingbright WP56BSRD/B

Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP56BSRD/B.

IHS

Datasheet5 pages6 years ago
Datasheet6 pages18 years ago

Kingbright SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-12-20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
VCC VAOL-5MAE2 LED 5mm Red Flangeless
Dialight521-9636F
Single Color LED, Red, Diffused, T-1, 3mm
General Purpose Visible Dome-Style Led,red,diffused,led-2A Rohs Compliant: Yes
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP56BSRD/B provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Red 655nm 2-Pin T-1 3/4 Bulk
Standard LEDs - Through Hole Red Blinking LED 640nm, 200 mcd
LED,BLINKING THRU-HOLE PCB;5MM;RED;9V;640NM;200MCD;20MA
5MM RED BLINKING LAMP THRU HOL

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP56BSRDB