Lumex SSL-LX3044SID

Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044SID.

IHS

Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
+279%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.145
Stock
19,827
750
Authorized Distributors
6
2
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
-
2
Luminous Intensity
100 mcd
100 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Led 3Mm Red Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MAE2
LED, Round Dome, Diffused, Red, 640nm, 60°, 1.8V, 20mA, TH, 3.9mm × 3.9mm × 5.55mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED
General Purpose Visible Dome-Style Led,red,diffused,led-2A Rohs Compliant: Yes

Descriptions

Descriptions of Lumex SSL-LX3044SID provided by its distributors.

Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
LED Round Dome Diffused Red 636nm 60° 2.1V 20mA TH 2.9mm × 2.9mm × 4.6mm
T3Mm Led Lamp, 636Nmalingap Red Diff; |Lumex SSL-LX3044SID
LED Bi-Color Red 645nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
T3MM LED LAMP, 636NM ALINGAP RED DIFF

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION