Lumex SSF-LXH104HGW

Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH104HGW.

Electro Sonic

Datasheet1 page23 years ago

Inventory History

3 month trend:
-84.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
KingbrightWP130WDT/GYW
Green/Yellow T-1 3mm 60° Diffused 40/20 mcd 2.2/2.1 V LED Indicator Through Hole
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
KingbrightKB2500SGD
Single Color LED, Super Bright Green, Diffused Green, 8.89mm

Descriptions

Descriptions of Lumex SSF-LXH104HGW provided by its distributors.

Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, green/Red Rohs Compliant: Yes |Lumex SSF-LXH104HGW
LED Bi-Color Green / Red 565Nm / 700Nm 2-Pin T-1 3 / 4
Red/Green 5 mm 60° Diffused 4/20 mcd 2/2.2 V Rear Loading PCB LED Indicator T-1¾
LED PC IND H104 HLDR LX5 093HGW LED | Lumex SSF-LXH104HGW
LED Circuit Board Indicators LED CBI
LED PC IND H104 HLDR LX5093HGW LED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION