Kingbright L-57EGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-57EGW.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

Burklin Elektronik

TME

Inventory History

3 month trend:
+17.37%

CAD Models

Download Kingbright L-57EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-937EGW
LED Multi-Color Standard High Efficiency Red/Green 617/568nm 30/25mA 2-Pin T-1 Box
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
Single Color LED, Green, Water Clear, 2.4mm

Descriptions

Descriptions of Kingbright L-57EGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
Red/Green T-1 3/4 5 mm 60° Diffused 30/30 mcd 2/2.2 V LED Indicator Through Hole
LED Bi-Color Green/Red 565nm/627nm 2-Pin T-1 3/4
LED 5mm Red/Green 625/568nm 30/20mcd/20mA 60° L-57 EGW
Led, 5Mm, Red/Grn, 14Mcd/30Mcd,; |Kingbright L-57EGW
Kingbright green,redLED, 5mm (T-1 3/4)encapsulation, 5 x 8.6mm
5mm BiColor LED,Red/Green,625nm/568nm,60*
Red/green bi-colour LED; L57EGW 20mA 5mm
SMD LED Indication - Discrete ROHS
LEDs - Surface Mount & Leaded U 604-WP57EGW 2-LEAD
SMD Pre-ordered transistors ROHS

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -L-57EGW
  • L-57 EGW
  • L57EGW