Kingbright L7113PGD

Single Color LED, Pure Green, Diffused Green, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L7113PGD.

IHS

Datasheet6 pages16 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-92.88%

Alternate Parts

Price @ 1000
$ 0.109
Stock
1,281
2,972
Authorized Distributors
0
1
Illumination Color
Green
Green
Lens Color
-
-
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
5 mcd
5 mcd
Lens Style
-
Diffused, Dome, Tinted
Forward Voltage
2.5 V
2.25 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
-
555 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01

Descriptions

Descriptions of Kingbright L7113PGD provided by its distributors.

Single Color LED, Pure Green, Diffused Green, T-1 3/4, 5mm
Kingbright L-7113PGD 5mm 2.25V Green LED 5mcd
LEDs - Surface Mount & Leaded E 604-WP7113PGD
Standard LEDs - Through Hole

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-7113PGD