What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP7113PGD

Single Color LED, Pure Green, Diffused Green, T-1 3/4, 5mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7113PGD.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+296%

CAD Models

Download Kingbright WP7113PGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP132XPGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
KingbrightWP937EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 2.9mm
KingbrightWP57GYW
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX2473GD

Descriptions

Descriptions of Kingbright WP7113PGD provided by its distributors.

Single Color LED, Pure Green, Diffused Green, T-1 3/4, 5mm
557nm 30° 2.25V 20mA circular,with dome scattering green Through hole mounting 5mm*5mm*8.6mm
Standard LEDs - Through Hole GREEN DIFFUSED
5MM PURE GRN SS LAMP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG