Kingbright L-57GYW

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-57GYW.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
+80.72%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
15,786
20,080
20,080
Authorized Distributors
2
3
3
Illumination Color
Green, Yellow
-
-
Lens Color
-
Red
Red
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
100 cd
20 mcd
20 mcd
Lens Style
Circular, Colorless, Diffused, Round
Circular, Colored, Diffused, Round
Circular, Colored, Diffused, Round
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
625 nm
625 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-57GYW provided by its distributors.

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Kingbright L-57GYW 5mm Green/Yellow LED Bi-colour
LED G 565nm, Y 590nm Green / Yellow 5 mm T-1 3/4
LEDs - Surface Mount & Leaded U 604-WP57GYW 2-LEAD
LED, 5MM, GRN/YEL; LED Colour: Green, Yellow; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Colour: Y 30mA, G 25mA; Luminous Intensity / Colour: Y 10mcd, G 30mcd;

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L57GYW