What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-57IID

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-57IID.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages21 years ago

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-2.22%

CAD Models

Download Kingbright L-57IID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.241
Stock
17,060
6,402
Authorized Distributors
1
1
Illumination Color
-
Green
Lens Color
Red
Green
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
20 mcd
10 mcd
Lens Style
Circular, Colored, Diffused, Round
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
625 nm
568 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L-57IID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
L-57IID Red Bipolar LED, 625 nm 5mm (T-1 3/4), Round Lens Through Hole package
LED Uni-Color Red 627nm 2-Pin T-1 3/4 Bag
Avnet Japan
Kingbright RedLED, 5mm (T-1 3/4)encapsulation, wavelength625 nm, 5mm
Alternating Current LEDs red 5mm (T1_)
LED, BI-POLAR, 5MM, RED; Bulb Size:5mm; LED Colour:Red; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-57 IID
  • L57IID