Kingbright L-56BGD

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-56BGD.

IHS

Datasheet6 pages11 years ago

Upverter

element14 APAC

TME

SOS electronic

Inventory History

3 month trend:
-22.79%

CAD Models

Download Kingbright L-56BGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
5,761
135,163
135,163
Authorized Distributors
2
2
2
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3.5 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Kingbright L-56BGD provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Kingbright LED, Blinking, 5mm (T-1 3/4), 568 nm, 5mm
Kingbright L-56BGD 5mm 14V Green Flashing LED
Green diffused flashing LED,L56BGD 20mA
LEDs - Surface Mount & Leaded U 604-WP56BGD
Led, Blinking, 5Mm, Green; Product Range:l-56B Series; Led Color:green; Bulb Size:t-1 3/4 (5Mm); Luminous Intensity:30Mcd; Blinking Frequency Min:1.5Hz; Blinking Frequency Max:3Hz; Operating Voltage Min:3.5V; Forward Current If:22Ma Rohs Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-56 BGD
  • L56BGD