Kingbright L-130WDT/1EGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-130WDT/1EGW.

IHS

Datasheet4 pages5 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
+8.66%

CAD Models

Download Kingbright L-130WDT/1EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.355
Stock
24,770
110,446
Authorized Distributors
3
4
Illumination Color
Green, Red
Green, Red
Lens Color
-
Green, Red
Case/Package
-
-
Number of Pins
3
-
Luminous Intensity
30 mcd
21 mcd
Lens Style
Circular, Colorless, Diffused, Round
Diffused, Round
Forward Voltage
2.2 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
625 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-130WDT/1EGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
L-130WDT/1EGW, Green & Red Right Angle PCB LED Indicator, Through Hole 2.5 V
LED Circuit Board Indicators T-1 3MM RT ANGLE LED HIGH EFF. RED/GRN
LED Bi-Color Green/Red 565nm/627nm 3-Pin Bag
Red/green r/a cbi,3mm,L-130WDT/1EGW
rt angle hi efficiency red/green

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-130WDT-1EGW
  • L-130WDT1EGW
  • L130WDT/1EGW
  • L130WDT1EGW