Kingbright KPT-2012LVSYCK-J3-PRV

LED, SMD, 1206, red, 640 nm, 20 mcd to 0.025 cd, 140°, KPT-2012LVSYCK-J3-PRV
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPT-2012LVSYCK-J3-PRV.

IHS

Datasheet5 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+281%

CAD Models

Download Kingbright KPT-2012LVSYCK-J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.191
Stock
35,730
241,790
Authorized Distributors
3
4
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
-
0805
Number of Pins
-
-
Luminous Intensity
25 mcd
12 mcd
Lens Style
Rectangular
-
Forward Voltage
1.85 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
2 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
-
590 nm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPT-2012LVSYCK-J3-PRV provided by its distributors.

LED, SMD, 1206, red, 640 nm, 20 mcd to 0.025 cd, 140°, KPT-2012LVSYCK-J3-PRV
Single Color LED, Super Bright Yellow, Water Clear, 1.3mm
Chip LED Single Yellow 590nm 30mA 2-Pin SMD T/R

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG