Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT2012LSYCK/J3-PRV

Single-color LEDs; KINGBRIGHT; APT2012LSYCK/J3-PRV; Yellow; 140 °; 1.85 V; 0805
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT2012LSYCK/J3-PRV.

IHS

Datasheet4 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+3.17%

CAD Models

Download Kingbright APT2012LSYCK/J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.191
Stock
207,877
98,270
Authorized Distributors
4
1
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
0805
-
Number of Pins
-
-
Luminous Intensity
12 mcd
25 mcd
Lens Style
-
Rectangular
Forward Voltage
2.1 V
1.85 V
Forward Current
30 mA
30 mA
Test Current
2 mA
-
Viewing Angle
140 °
140 °
Dominant Wavelength
590 nm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Super Bright Yellow/green, Water Clear, 1.3mm
KingbrightAPT2012LVBC/D
2.0X1.2MM LOW CURRENT BLUE SMD LED, WATER CLEAR, 470NM, 120O VIEWING ANGLE
Dual Color LED, Hyper Red/blue, Water Clear, 1.2mm
SMD LED 0805, Flat Top, Rectangular, Transparent, Red, 660nm, 140°, 1.7V, 20mA, 2mm × 1.25mm × 1.2mm
LED Uni-Color Green 575nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Red 645nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Kingbright APT2012LSYCK/J3-PRV provided by its distributors.

Single-color LEDs; KINGBRIGHT; APT2012LSYCK/J3-PRV; Yellow; 140 °; 1.85 V; 0805
Single Color LED, Super Bright Yellow, Water Clear, 1.3mm
LED Uni-Color SB. Yellow 590nm 2-Pin SMD T/R
2.0 x 1.25 mm SMD Chip LED Lamp
590nm 120° 1.85V 2mA Flat Top Rectangular Transparent Colorless Yellow 2-SMD Standard Mount SMD 2mm × 1.25mm × 750μm
Standard LEDs - SMD 2.0X1.2MM LOW CRNT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT2012LSYCK/J3PRV
  • APT2012LSYCKJ3-PRV