Kingbright KPT-2012LVSECK-J3-PRV

LED, SMD, 0805, red, 625 nm, 20 mcd to 0.1 cd, 140°, KPT-2012LVSECK-J3-PRV
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPT-2012LVSECK-J3-PRV.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+13.85%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.176
Stock
80,736
147,475
Authorized Distributors
3
5
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
-
0805
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Rectangular
-
Forward Voltage
1.8 V
1.8 V
Forward Current
30 mA
30 mA
Test Current
-
2 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
-
625 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright KPT-2012LVSECK-J3-PRV provided by its distributors.

LED, SMD, 0805, red, 625 nm, 20 mcd to 0.1 cd, 140°, KPT-2012LVSECK-J3-PRV
LED, 2mm x 1.25mm, Red, SMD, 0805 [2012 Metric], 2 mA, 1.8 V, 625 nm
LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R
Single Color LED, Hyper Red, Water Clear, 1.3mm
600nm~700nm 140¡ã 1.8V~3.3V 2mA 1.3mm*1.25mm*750¦Ìm

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG