Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT2012LSECK/J3-PRV

2.0X1.2MM Low Current Red SMD Led, Water Clear, 625NM, 140O Viewing Angle
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT2012LSECK/J3-PRV.

IHS

Datasheet4 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+421%

CAD Models

Download Kingbright APT2012LSECK/J3-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.191
Stock
261,181
55,079
Authorized Distributors
4
1
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
0805
-
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
-
Rectangular
Forward Voltage
1.8 V
1.8 V
Forward Current
30 mA
30 mA
Test Current
2 mA
-
Viewing Angle
140 °
140 °
Dominant Wavelength
625 nm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Hyper Red/blue, Water Clear, 1.2mm
LED Low-Power Bi-Color Green/Hyper Red 515nm/645nm 2.65V/1.75V 4-Pin Chip LED T/R
KingbrightAPT2012LZGCK
Single-color LEDs; KINGBRIGHT; APT2012LZGCK; Green; 140 °; 2.65 V; 0805
LED Uni-Color Red 645nm 2-Pin Chip 0805(2012Metric) T/R
LED; SMD; 0805; Yellow; 593nm; 11.5mcd; Water Clr Lens; 130Deg View Angle; Low Current
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Kingbright APT2012LSECK/J3-PRV provided by its distributors.

2.0X1.2MM LOW CURRENT RED SMD LED, WATER CLEAR, 625NM, 140O VIEWING ANGLE
Single Color LED, Hyper Red, Water Clear, 1.3mm
2.0 x 1.25 mm SMD Chip LED Lamp, Hyper Red, 140º, 100mcd
Red LED Emitter, 0805 SMD, 2-Terminal
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
640nm 140° 1.8V 2mA With flat top,rectangle transparent colourless,red 2-SMD standard mounting,SMD mount 2mm*1.25mm*750μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT2012LSECK/J3PRV
  • APT2012LSECKJ3-PRV
  • APT2012LSECKJ3PRV