Kingbright KB2550SGD

Single Color LED, Super Bright Green, Diffused Green, 19.05mm
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2550SGD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Burklin Elektronik

TME

Inventory History

3 month trend:
+4.80%

CAD Models

Download Kingbright KB2550SGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 1.445
$ 1.445
Stock
96,994
17,877
17,877
Authorized Distributors
3
2
2
Illumination Color
Green
Red
Red
Lens Color
White
White
White
Case/Package
-
-
-
Number of Pins
-
16
16
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Diffused, Tinted
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
25 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
625 nm
625 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
KingbrightKB2800SGD
Single Color LED Array, Super Bright Green, Diffused Green, 8.89mm
Dual Color LED Array, Red/green, Diffused Milky White, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
KingbrightWP59BL/GYW
Green/Yellow T-1 3/4 60º Diffused 50/40 mcd 2.2/2.1 V LED Indicator Through Hole
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Kingbright KB2550SGD provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 19.05mm
Light Bars LED 4 Segments Through Hole Fwd 2.2VDC 25mA Green 565nm 15pF
LED Light Bar Uni-Color Green 565nm 8-Pin SIP Tube
LED Bars & Arrays Green 568nm 70mcd Diffused Light Bar
Kingbright LED Display, Green, 62.5mW, TH
LED LIGHT BAR 19.05X3.81MM GREEN
Displays Module 4LED Green 8-Pin SIP Tube

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2550SGD