Bivar H178CBC-3

Pc-Type/Stackable Led Lamp, green/Orange-Red, white Diffused, right Angle |Bivar H178CBC-3
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H178CBC-3.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+327%

CAD Models

Download Bivar H178CBC-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bivar5BC-3
Standard LEDs - Through Hole LED Thru-Hole 5mm Bi-Color HE Red/Grn
KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED

Descriptions

Descriptions of Bivar H178CBC-3 provided by its distributors.

Pc-Type/Stackable Led Lamp, green/Orange-Red, white Diffused, right Angle |Bivar H178CBC-3
LED ASSEMBLY, RT-ANGLE,5MM 3-LEAD LED, SINGLE LEVEL,1 STATION, BI-COLOR RED/GREEN
H178CBC-3 Series T-1 3/4 HE Red / Green Bi-Level 90° LED Assembly
LED Circuit Board Indicators CBI Rd/Grn 635/568nm Sing Level 5mm
Round Dome Diffused LED Red/Green 568nm/625nm 40° 2.8V TH
LED Bi-Color 568nm/625nm 3-Pin Tray
LED ASSEMBLY RIGHT ANGLE 5 MM LED SINGLE LEVEL 1 STATI
LED Assembly, Right Angle, 5mm 3-Lead LE
LED CBI 5MM GRN/RED THROUGH HOLE

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-178CBC-3
  • H178CBC3