Dialight 568-0701-111F

568 Series Red/Green 3 mm 60° 10/4.7 mcd 2.1 / 2 V LED Circuit Board Indicator
$ 3.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0701-111F.

IHS

Datasheet1 page11 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Dialight 568-0701-111F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
LED CBI R/A TRI-LEVEL GREEN/GREEN/GREEN TRI-LEVEL PRISM - T/R | Dialight 593-232323-013F
Round Flat Top Transparent Colorless/Red LED, PLCC-6, 624nm, 120°, 2.4V, 50mA, SMD, 6mm × 5mm × 2.6mm
Single Color LED, Red, T1-1/2, 4mm
BivarSMP6-GC
LED GREEN CLEAR 6PLCC SMD / Green 526nm LED Indication - Discrete 3.3V 6-SMD, J-Lead

Descriptions

Descriptions of Dialight 568-0701-111F provided by its distributors.

568 Series Red/Green 3 mm 60° 10/4.7 mcd 2.1 / 2 V LED Circuit Board Indicator
LED Bar and Array Green, Red (x 4) Round with Domed Top Through Hole, Right Angle
LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
LED INDICATOR CIRCUIT BOARD 3MM 4-LVL HIGH RED/GRN NON-DIFFUSED 60DEG ANG 10MCD
Dual Color LED Array, Red/green, Diffused, T-1, 3mm
LED, PCB, RG-RG-RG-RG; LED Colour: Green, Red; No. of LEDs: 4LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 10mA, G 10mA; Luminous Intensity / Colour: R 4.7mcd, G 10mcd; Forward Voltage / C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 568-0701-111-F
  • 568-0701-111F.
  • 5680701111F