Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP59BL/EGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP59BL/EGW.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-5.52%

CAD Models

Download Kingbright WP59BL/EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP59BL/GYW
Green/Yellow T-1 3/4 60º Diffused 50/40 mcd 2.2/2.1 V LED Indicator Through Hole
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP59BL/EGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED Emitter: Red/Green, 5mm Diffused, 2V, 20mA, 568nm
LED Bi-Color 565nm/627nm 3-Pin T-1 3/4 Bulk
LED Circuit Board Indicators Red Grn 625 568nm White Diffused
Red/Green T-1 3/4 5 mm 60° White Diffused 100/60 mcd 2/2.2 V LED Through Hole
LED CIRCUIT BOARD INDICATOR 5MM BULB T-1 SINGLE-LEVEL RED/GREEN
5MM RT. ANGLE R/G LED INDICATOR, 617nm 568nm, RoHS
Kingbright SCT
565nm,627nm 60° 2.5V 20mA circular,with dome scattering red,green Through hole mounting 5mm*5mm*5mm
LED IND 5MM RA RED/GRN WHT DIFF
LED IND 5MM RA RED/GRN WHT DIFF / LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP59BLEGW