Kingbright KA-3528QBS-D

Kingbright KA-3528QBS-D SMD LED Blue PLCC2 150mcd 120° 20mA 3.3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-3528QBS-D.

IHS

Datasheet4 pages4 years ago

SOS electronic

Inventory History

3 month trend:
+54.56%

CAD Models

Download Kingbright KA-3528QBS-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
Stock
20,031
357,206
Authorized Distributors
0
3
Illumination Color
-
Blue
Lens Color
Clear
Colorless
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
150 mcd
150 mcd
Lens Style
Round
Clear
Forward Voltage
4 V
4 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
465 nm
465 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KA-3528QBS-D provided by its distributors.

Kingbright KA-3528QBS-D SMD LED Blue PLCC2 150mcd 120° 20mA 3.3V
Single Color LED, Blue, Water Clear, 2.4mm
LED Uni-Color Blue 460nm 2-Pin SMD T/R
Kingbright LED, PLCC 2, 465 nm, 3.2 x 2.8 x 1.75mm
3.5 X 2.8 MM SURFACE MOUNT LED LAMP
SMD LED Dimensions W x D x H: 3.5 x 1.9 x 2.8 mm Forward voltage: 3.3 V Luminous intensity: 90...150 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: PLCC-2

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG