Kingbright DC-10CGKWA

Single Color LED Array, Green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DC-10CGKWA.

element14 APAC

Datasheet6 pages9 years ago
Datasheet6 pages14 years ago

Kingbright SCT

Burklin Elektronik

Inventory History

3 month trend:
-35.47%

CAD Models

Download Kingbright DC-10CGKWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

2.8X3.2Mm Smd Led Reflctr,565 Sup Gr, t&r Rohs Compliant: Yes |Lumex SML-LX2832SGC-TR
Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603SRC
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
LED SMD 0805 SUPER RED 660NM 28MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of Kingbright DC-10CGKWA provided by its distributors.

Single Color LED Array, Green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
LED Bars & Arrays 10 SEGMENT GRN BAR GRAPH LED DISPLAY
DC-10CGKWA, LED Linear Array, 10 Green LEDs
LED CBI 5.08X1.78MM 10SEG G VERT
Bargraph Array, 10-Segment, Green; Led Color:Green; Forward Current If:20Ma; Forward Voltage:2.1V; Luminous Intensity:28Mcd; No. Of Leds:10Leds; Display Size:25.4Mm X 10.16Mm; Product Range:- Rohs Compliant: Yes |Kingbright DC-10CGKWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC10CGKWA