
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1947-1-ND | 35 | 1 | Cut Tape | ||||||||
| TTI | APTD1608LSYCK/J3-PF | 0 | 4K | Tape & Reel | 16h | |||||||
| Future Electronics | APTD1608LSYCK/J3-PF | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APTD1608LSYCKJ3F | 1,361 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | APTD1608LSYCK/J3-PF | 6,844 | >1wk |
Download datasheets and manufacturer documentation for Kingbright APTD1608LSYCK/J3-PF.
Download Kingbright APTD1608LSYCK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APTD1608LSYCK/J3-PF provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTD1608LSYCK/J3-PF.