Kingbright APG0603PBC-TT-5MAV

Blue 0201 140° 25 mcd Clear 2.9 V Surface Mount Chip LED Lamp
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APG0603PBC-TT-5MAV.

IHS

Datasheet4 pages6 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Single Color LED, Blue, Water Clear, 1.2mm
Single Color LED, Green, Water Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 562nm 2-Pin SMT T/R
KingbrightAPA2107LVBC/D
LED BLUE CLEAR 2SMD R/A / Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright APG0603PBC-TT-5MAV provided by its distributors.

Blue 0201 140° 25 mcd Clear 2.9 V Surface Mount Chip LED Lamp
LED;SMD;Blue;Water Clear Lens;467nm;0.6x0.3mm;HELI-UltraMiniature Series | Kingbright APG0603PBC-TT-5MAV
Standard LEDs - SMD 467nm 0201 Heli-Um 0.6x0.3mm SMD LED
Single Color LED, Blue, Water Clear, 0.65mm
0.65x0.35x0.2mm SMD CHIP LED LAMP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APG-0603PBC-TT-5MAV
  • APG0603PBC-TT-5MAV.